
SCE5R5H474 | |
|---|---|
DigiKey Part Number | 3239-SCE5R5H474-ND |
Manufacturer | |
Manufacturer Product Number | SCE5R5H474 |
Description | CAP 5.5V -20% +80% 0.47F T/H |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 60Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Sruite Electronic Technology (US) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Axial, Can - Horizontal |
Part Status Active | Lead Spacing 0.453" (11.50mm) |
Capacitance 470 mF | Size / Dimension 0.453" Dia (11.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.197" (5.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 60Ohm @ 1kHz |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,58000 € | 7,90 € |
| 50 | 1,51280 € | 75,64 € |
| 100 | 1,46180 € | 146,18 € |
| 500 | 1,42784 € | 713,92 € |
| 1.000 | 1,37684 € | 1.376,84 € |
| 2.500 | 1,31734 € | 3.293,35 € |
| 5.000 | 1,27485 € | 6.374,25 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

