
SCE5R5H405 | |
|---|---|
DigiKey Part Number | 3239-SCE5R5H405-ND |
Manufacturer | |
Manufacturer Product Number | SCE5R5H405 |
Description | CAP 5.5V -20% +80% 4.0F T/H |
Customer Reference | |
Detailed Description | 4 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 60Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Sruite Electronic Technology (US) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Axial, Can - Horizontal |
Part Status Active | Lead Spacing 0.976" (24.80mm) |
Capacitance 4 F | Size / Dimension 0.976" Dia (24.80mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.283" (7.20mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 60Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 5 | 2,71200 € | 13,56 € |
| 50 | 2,54980 € | 127,49 € |
| 100 | 2,50720 € | 250,72 € |
| 500 | 2,38822 € | 1.194,11 € |
| 1.000 | 2,26073 € | 2.260,73 € |
| 2.000 | 2,16725 € | 4.334,50 € |
| 5.000 | 1,17286 € | 5.864,30 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |


