WBNCSAC31-35G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBNCSAC31-35G

DigiKey Part Number
2260-WBNCSAC31-35G-ND
Manufacturer
Manufacturer Product Number
WBNCSAC31-35G
Description
SAC 305 POCKET PACK 35 GRAMS .03
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 24 AWG, 25 SWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Tube
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.031" (0.79mm)
Melting Point
-
Flux Type
No-Clean
Wire Gauge
24 AWG, 25 SWG
Process
Lead Free
Form
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,31000 €23,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,31000 €
Unit Price with VAT:27,73890 €