
WB63/37 | |
|---|---|
DigiKey Part Number | 2260-WB63/37-ND |
Manufacturer | |
Manufacturer Product Number | WB63/37 |
Description | MADE IN USA 63/37 ALLOY 1 LB SOL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bar Solder Sn63Pb37 (63/37) Bar, 1 lb (454g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | 361°F (183°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | - | |
Form | Bar, 1 lb (454g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,90000 € | 25,90 € |
| Unit Price without VAT: | 25,90000 € |
|---|---|
| Unit Price with VAT: | 30,82100 € |




