AOSP1800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOSP1800

DigiKey Part Number
2260-AOSP1800-ND
Manufacturer
Manufacturer Product Number
AOSP1800
Description
MINI SOLDER POT SP1800, 120 WATT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solder Pot 120W 110V Ceramic Heater
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Box
Part Status
Active
Type
Solder Pot
Wattage
120W
Voltage - Input
110V
Plug Type
Included, Not Specified
Voltage - Output
-
Control/Display Type
Analog
Includes
-
Base Unit
SP1800
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
392°F ~ 752°F (200°C ~ 400°C)
Features
Ceramic Heater
Tip Cleaner
Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
199,32000 €99,32 €
Manufacturers Standard Package
Unit Price without VAT:99,32000 €
Unit Price with VAT:118,19080 €