
AOLF-1403 | |
|---|---|
DigiKey Part Number | 2260-AOLF-1403-ND |
Manufacturer | |
Manufacturer Product Number | AOLF-1403 |
Description | FLAT BLADE TYPE SOLDERING IRON T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Flat For 2900, 2930, 2702A+, 2703A+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Flat | |
Height | - | |
Width | 0.984" (25.00mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 2900, 2930, 2702A+, 2703A+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,99000 € | 18,99 € |
| Unit Price without VAT: | 18,99000 € |
|---|---|
| Unit Price with VAT: | 22,59810 € |




