
AO9378-220-TWZKT | |
|---|---|
DigiKey Part Number | 2260-AO9378-220-TWZKT-ND |
Manufacturer | |
Manufacturer Product Number | AO9378-220-TWZKT |
Description | PRO STATION W/ MICRO&MACRO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Soldering 60W 1 220VAC Auto Off, ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 60W | |
Voltage - Input | 220VAC | |
Plug Type | - | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Cord, Iron, Manual, Stand, Tip, Tweezer | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | B028 | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 392°F ~ 896°F (200°C ~ 480°C) | |
Features | Auto Off, ESD Safe | |
Tip Cleaner | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,39000 € | 188,39 € |
| 5 | 170,95800 € | 854,79 € |
| 10 | 170,03000 € | 1.700,30 € |
| Unit Price without VAT: | 188,39000 € |
|---|---|
| Unit Price with VAT: | 224,18410 € |



