AO20094220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO20094220

DigiKey Part Number
2260-AO20094220-ND
Manufacturer
Manufacturer Product Number
AO20094220
Description
AOYUE 220V HOT AIR HEATING ELEME
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Box
Part Status
Active
Accessory Type
Heating Element
For Use With/Related Products
850A++, 852A++, 768, 968, 2702, 2702A+, 2703A+
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,96000 €12,96 €
Manufacturers Standard Package
Unit Price without VAT:12,96000 €
Unit Price with VAT:15,42240 €