
SP-108B | |
|---|---|
DigiKey Part Number | 6134-SP-108BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP-108B |
Description | Splice Tape 8MM (Black) |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Black 0.31" (8.00mm) X |
Datasheet | Datasheet |
Category | Backing, Carrier Polyester Film |
Manufacturer SR HIGHTECH | Thickness 0.0024" (2.4 mils, 0.061mm) |
Packaging Tape & Reel (TR) | Width 0.31" (8.00mm) |
Part Status Active | Color Black |
Tape Type Splicing | Usage SMD Reel Splicing |
Adhesive Synthetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,83000 € | 57,83 € |
| 10 | 51,40200 € | 514,02 € |
| 20 | 44,97700 € | 899,54 € |
| Unit Price without VAT: | 57,83000 € |
|---|---|
| Unit Price with VAT: | 68,81770 € |

