


PL-156PB | |
|---|---|
DigiKey Part Number | 6134-PL-156PB-ND |
Manufacturer | |
Manufacturer Product Number | PL-156PB |
Description | Splice Tape 56MM Panasonic |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Black, Blue 2.20" (56.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SR HIGHTECH | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Synthetic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Width | 2.20" (56.00mm) | |
Color | Black, Blue | |
Usage | SMD Reel Splicing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,91000 € | 120,91 € |
| 5 | 107,57600 € | 537,88 € |
| 10 | 94,02100 € | 940,21 € |
| Unit Price without VAT: | 120,91000 € |
|---|---|
| Unit Price with VAT: | 143,88290 € |









