
PL-144P | |
|---|---|
DigiKey Part Number | 6134-PL-144P-ND |
Manufacturer | |
Manufacturer Product Number | PL-144P |
Description | Splice Tape 44MM Panasonic |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Black 1.73" (44.00mm) X |
Datasheet | Datasheet |
Category | Backing, Carrier Polyester Film |
Manufacturer SR HIGHTECH | Thickness 0.0024" (2.4 mils, 0.061mm) |
Packaging Retail Package | Width 1.73" (44.00mm) |
Part Status Active | Color Black |
Tape Type Splicing | Usage SMD Reel Splicing |
Adhesive Synthetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,03000 € | 88,03 € |
| 5 | 78,17400 € | 390,87 € |
| 10 | 68,53600 € | 685,36 € |
| Unit Price without VAT: | 88,03000 € |
|---|---|
| Unit Price with VAT: | 104,75570 € |

