
PL-132P | |
|---|---|
DigiKey Part Number | 6134-PL-132P-ND |
Manufacturer | |
Manufacturer Product Number | PL-132P |
Description | Splice Tape 32MM Panasonic |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Black 1.26" (32.00mm) X |
Datasheet | Datasheet |
Category | Backing, Carrier Polyester Film |
Manufacturer SR HIGHTECH | Thickness 0.0024" (2.4 mils, 0.061mm) |
Packaging Retail Package | Width 1.26" (32.00mm) |
Part Status Active | Color Black |
Tape Type Splicing | Usage SMD Reel Splicing |
Adhesive Synthetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,49000 € | 76,49 € |
| 5 | 67,99200 € | 339,96 € |
| 10 | 59,49300 € | 594,93 € |
| Unit Price without VAT: | 76,49000 € |
|---|---|
| Unit Price with VAT: | 91,02310 € |

