
DTB-112 | |
|---|---|
DigiKey Part Number | 6134-DTB-112-ND |
Manufacturer | |
Manufacturer Product Number | DTB-112 |
Description | Splice Tape 12MM (Blue) |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Blue 0.47" (12.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SR HIGHTECH | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Synthetic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Width | 0.47" (12.00mm) | |
Color | Blue | |
Usage | SMD Reel Splicing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 35,71500 € | 71,43 € |
| 10 | 31,84200 € | 318,42 € |
| 20 | 27,75450 € | 555,09 € |
| Unit Price without VAT: | 35,71500 € |
|---|---|
| Unit Price with VAT: | 42,50085 € |

