
PSD-375 | |
|---|---|
DigiKey Part Number | 6019-PSD-375-ND |
Manufacturer | |
Manufacturer Product Number | PSD-375 |
Description | BEARING 3/8"IDX5/8"ODX0.433"W |
Customer Reference | |
Detailed Description | Sleeve Bearing 0.375" (9.53mm) 3/8" ID X 0.625" (15.88mm) 5/8" OD X 0.433" (11.00mm) W |
Datasheet | Datasheet |
Category | Inner Diameter 0.375" (9.53mm) 3/8" |
Manufacturer Spyraflo, Inc. | Outer Diameter 0.625" (15.88mm) 5/8" |
Packaging Retail Package | Width 0.433" (11.00mm) |
Part Status Active | Material Polyoxymethylene (POM) |
Type Sleeve Bearing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 100 | 2,97470 € | 297,47 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |

