
MS3181-8CA | |
|---|---|
DigiKey Part Number | 2899-MS3181-8CA-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | MS3181-8CA |
Description | STRAIN RELIEF |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 8 Black |
Category | Material Aluminum, Anodized |
Manufacturer SPI Connects | Features Metal Chain |
Packaging Bulk | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 |
For Use With/Related Products MIL-DTL-26482 Receptacle | Base Product Number |
Shell Size - Insert 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,12000 € | 121,20 € |
| 20 | 11,74550 € | 234,91 € |
| 30 | 11,55867 € | 346,76 € |
| 50 | 11,38860 € | 569,43 € |
| 100 | 11,21870 € | 1.121,87 € |
| 250 | 10,60676 € | 2.651,69 € |
| 500 | 10,45378 € | 5.226,89 € |
| Unit Price without VAT: | 12,12000 € |
|---|---|
| Unit Price with VAT: | 14,42280 € |

