
MS3114E20-41P | |
|---|---|
DigiKey Part Number | 2899-MS3114E20-41P-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | MS3114E20-41P |
Description | MIL 26482 JAM NUT RECP CONN |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle, Male Pins Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 41 | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A, 22A | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 87,02500 € | 174,05 € |
| 10 | 83,68500 € | 836,85 € |
| 26 | 80,56923 € | 2.094,80 € |
| 50 | 75,02720 € | 3.751,36 € |
| 100 | 70,17330 € | 7.017,33 € |
| 250 | 64,94088 € | 16.235,22 € |
| 500 | 62,15254 € | 31.076,27 € |
| Unit Price without VAT: | 87,02500 € |
|---|---|
| Unit Price with VAT: | 103,55975 € |

