
PC720M | |
|---|---|
DigiKey Part Number | 4885-PC720M-ND |
Manufacturer | Sanwa |
Manufacturer Product Number | PC720M |
Description | PC720M | Digital Multimeter with |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 3.5 Digit LCD, Dual, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max |
Datasheet | Datasheet |
Category | Display Type LCD, Dual, Bar Graph |
Manufacturer Sanwa | Display Count 9999 |
Series | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Packaging Retail Package | Functions, Extra Continuity, Diode Test |
Part Status Active | Features Auto Off, Backlight, Hold, Min/Max |
Style Handheld | Ranging Auto |
Type Digital (DMM) | Response True RMS |
Display Digits 3.5 | Ratings CAT II 1000V, CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,22000 € | 356,22 € |
| Unit Price without VAT: | 356,22000 € |
|---|---|
| Unit Price with VAT: | 423,90180 € |

