Auto Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Capacitance Continuity, Diode Test Function Features Auto Off, Hold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC20

DigiKey Part Number
4885-PC20-ND
Manufacturer
Sanwa
Manufacturer Product Number
PC20
Description
PC20 | Digital Multimeter with P
Customer Reference
Detailed Description
Auto Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Capacitance Continuity, Diode Test Function Features Auto Off, Hold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanwa
Series
Packaging
Retail Package
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Digits
3.5
Display Type
LCD
Display Count
4000
Function
Voltage, Current, Resistance, Capacitance
Functions, Extra
Continuity, Diode Test
Features
Auto Off, Hold
Ranging
Auto
Response
Average
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Sper Scientific
A separate 68,84 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1128,37000 €128,37 €
Unit Price without VAT:128,37000 €
Unit Price with VAT:152,76030 €