
800118 | |
|---|---|
DigiKey Part Number | 4885-800118-ND |
Manufacturer | |
Manufacturer Product Number | 800118 |
Description | THERMO HANDHELD -148-752F DATA |
Customer Reference | |
Detailed Description | Handheld -148 ~ 752°F (-100 ~ 400°C) Probe, RTD Thermometer LCD C°/F° Auto Off, Hold, Tripod Stand |
Datasheet | Datasheet |
Category | Temperature Range -148 ~ 752°F (-100 ~ 400°C) |
Manufacturer Sper Scientific | Display Type LCD |
Series | Input Type Probe, RTD |
Packaging Retail Package | Features Auto Off, Hold, Tripod Stand |
Part Status Active | Battery Cell Size 9V |
Type Handheld | Includes Battery, Software, USB Interface |
Temperature Display C°/F° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,40000 € | 456,40 € |
| Unit Price without VAT: | 456,40000 € |
|---|---|
| Unit Price with VAT: | 543,11600 € |

