
800106 | |
|---|---|
DigiKey Part Number | 4885-800106-ND |
Manufacturer | |
Manufacturer Product Number | 800106 |
Description | THERMO HANDHELD GUN -25-1400F |
Customer Reference | |
Detailed Description | Handheld, Gun -25 ~ 1400°F (-32 ~ 760°C) Infrared Thermometer LCD C°/F° Auto Off, Hold, Soft Holster |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sper Scientific | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -25 ~ 1400°F (-32 ~ 760°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Auto Off, Hold, Soft Holster | |
Battery Cell Size | 9V | |
Includes | Battery, Case, Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,68000 € | 147,68 € |
| Unit Price without VAT: | 147,68000 € |
|---|---|
| Unit Price with VAT: | 175,73920 € |

