Handheld -328 ~ 2498°F (-200 ~ 1370°C) Thermocouple Thermometer LCD C°/F° Data Logging, Hold, Min/Max, Zero Adjust
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800008

DigiKey Part Number
4885-800008-ND
Manufacturer
Manufacturer Product Number
800008
Description
THERMO HANDHELD -328-2498F
Customer Reference
Detailed Description
Handheld -328 ~ 2498°F (-200 ~ 1370°C) Thermocouple Thermometer LCD C°/F° Data Logging, Hold, Min/Max, Zero Adjust
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sper Scientific
Series
Packaging
Retail Package
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-328 ~ 2498°F (-200 ~ 1370°C)
Display Type
LCD
Input Type
Thermocouple
Features
Data Logging, Hold, Min/Max, Zero Adjust
Probe Type
K
Battery Cell Size
9V
Includes
Battery, Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Sper Scientific
A separate 67,98 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1223,52000 €223,52 €
Unit Price without VAT:223,52000 €
Unit Price with VAT:265,98880 €