
410002 | |
|---|---|
DigiKey Part Number | 4885-410002-ND |
Manufacturer | |
Manufacturer Product Number | 410002 |
Description | Compact AC/DC Auto Ranging Clamp |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 600A |
Datasheet | Datasheet |
Category | Display Count 4000 |
Manufacturer Sper Scientific | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Series | Functions, Extra Battery Test, Continuity, Diode Test |
Packaging Retail Package | Features DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 600A |
Part Status Active | Ranging Auto |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT III 600V |
Display Type LCD | Includes Battery, Case, Temperature Probe, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,42000 € | 68,42 € |
| Unit Price without VAT: | 68,42000 € |
|---|---|
| Unit Price with VAT: | 81,41980 € |

