
400002 | |
|---|---|
DigiKey Part Number | 4885-400002-ND |
Manufacturer | |
Manufacturer Product Number | 400002 |
Description | True RMS Digital Multimeter with |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Backlight, Flashlight, Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sper Scientific | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.75 | |
Display Type | LCD | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Backlight, Flashlight, Hold, Min/Max | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT III 600V | |
Includes | Battery, Manual, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,45000 € | 77,45 € |
| Unit Price without VAT: | 77,45000 € |
|---|---|
| Unit Price with VAT: | 92,16550 € |

