
TSP-R-0036-351-103-5%-RH | |
|---|---|
DigiKey Part Number | 905-1082-ND |
Manufacturer | |
Manufacturer Product Number | TSP-R-0036-351-103-5%-RH |
Description | SENSOR ROTARY 351DEG CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Flexible Membrane - Rotary Connector |
Category | Output Signal Clockwise Increase |
Manufacturer Spectra Symbol | Actuator Type Flexible Membrane - Rotary |
Series | Linearity ±3% |
Packaging Bulk | Resistance 10 kOhms |
Part Status Active | Resistance Tolerance ±20% |
For Measuring Rotary Position | Mounting Type Custom |
Technology Resistive | Termination Style Connector |
Rotation Angle - Electrical, Mechanical 0° ~ 351° | Operating Temperature -40°C ~ 50°C |
Output Resistive | Package / Case Circle Sensor Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,98800 € | 199,70 € |
| Unit Price without VAT: | 7,98800 € |
|---|---|
| Unit Price with VAT: | 9,50572 € |

