
SP-R-0046-353-103-5%-ST | |
|---|---|
DigiKey Part Number | 905-SP-R-0046-353-103-5%-ST-ND |
Manufacturer | |
Manufacturer Product Number | SP-R-0046-353-103-5%-ST |
Description | SENSOR ROTARY 353DEG SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Flexible Membrane - Rotary Solder Tab |
Datasheet | Datasheet |
Category | Actuator Type Flexible Membrane - Rotary |
Manufacturer Spectra Symbol | Linearity ±5% |
Series | Resistance 10 kOhms |
Packaging Bag | Resistance Tolerance ±20% |
Part Status Active | Mounting Type Custom |
For Measuring Rotary Position | Termination Style Solder Tab |
Technology Resistive | Operating Temperature -40°C ~ 50°C |
Rotation Angle - Electrical, Mechanical 0° ~ 353° | Package / Case Circle Sensor Strip |
Output Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,33000 € | 11,33 € |
| 10 | 9,42100 € | 94,21 € |
| 30 | 8,61500 € | 258,45 € |
| 50 | 8,26280 € | 413,14 € |
| 100 | 7,80640 € | 780,64 € |
| 250 | 7,24004 € | 1.810,01 € |
| 500 | 6,83814 € | 3.419,07 € |
| 1.000 | 6,45809 € | 6.458,09 € |
| Unit Price without VAT: | 11,33000 € |
|---|---|
| Unit Price with VAT: | 13,48270 € |

