
SP-R-0046-353-103-5%-RLD | |
|---|---|
DigiKey Part Number | 905-SP-R-0046-353-103-5%-RLD-ND |
Manufacturer | |
Manufacturer Product Number | SP-R-0046-353-103-5%-RLD |
Description | SENSOR ROTARY 353DEG CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Flexible Membrane - Rotary Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 353° | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Rotary | |
Linearity | ±5% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Circle Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,87980 € | 887,98 € |
| Unit Price without VAT: | 8,87980 € |
|---|---|
| Unit Price with VAT: | 10,56696 € |

