
SP-R-0046-353-103-3%-ST | |
|---|---|
DigiKey Part Number | 905-SP-R-0046-353-103-3%-ST-ND |
Manufacturer | |
Manufacturer Product Number | SP-R-0046-353-103-3%-ST |
Description | SENSOR ROTARY 353DEG SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Flexible Membrane - Rotary Solder Tab |
Datasheet | Datasheet |
Category | Actuator Type Flexible Membrane - Rotary |
Manufacturer Spectra Symbol | Linearity ±3% |
Series | Resistance 10 kOhms |
Packaging Bag | Resistance Tolerance ±20% |
Part Status Active | Mounting Type Custom |
For Measuring Rotary Position | Termination Style Solder Tab |
Technology Resistive | Operating Temperature -40°C ~ 50°C |
Rotation Angle - Electrical, Mechanical 0° ~ 353° | Package / Case Circle Sensor Strip |
Output Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 € | 13,94 € |
| 10 | 11,57800 € | 115,78 € |
| 30 | 10,58700 € | 317,61 € |
| 50 | 10,15360 € | 507,68 € |
| Unit Price without VAT: | 13,94000 € |
|---|---|
| Unit Price with VAT: | 16,58860 € |

