
MP1-R-0046-353-103-5%-RLD | |
|---|---|
DigiKey Part Number | 905-MP1-R-0046-353-103-5%-RLD-ND |
Manufacturer | |
Manufacturer Product Number | MP1-R-0046-353-103-5%-RLD |
Description | SEN POTENTIOMETER RES SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Potentiometer Magnet Resistive Solder Tab Sensor Strip, Circular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Potentiometer | |
Output Type | Resistive | |
Actuator Material | Magnet | |
Termination Style | Solder Tab | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | 85°C | |
Package / Case | Sensor Strip, Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,10820 € | 2.510,82 € |
| Unit Price without VAT: | 25,10820 € |
|---|---|
| Unit Price with VAT: | 29,87876 € |

