
MP1-R-0046-353-103-5%-MP | |
|---|---|
DigiKey Part Number | 905-MP1-R-0046-353-103-5%-MP-ND |
Manufacturer | |
Manufacturer Product Number | MP1-R-0046-353-103-5%-MP |
Description | SEN POTENTIOMETER RES TERM PINS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Potentiometer Magnet Resistive Terminal Pins Sensor Strip, Circular |
Datasheet | Datasheet |
Category | Output Type Resistive |
Manufacturer Spectra Symbol | Actuator Material Magnet |
Series | Termination Style Terminal Pins |
Packaging Bag | Operating Temperature 85°C |
Part Status Active | Package / Case Sensor Strip, Circular |
Type Potentiometer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,12090 € | 2.412,09 € |
| Unit Price without VAT: | 24,12090 € |
|---|---|
| Unit Price with VAT: | 28,70387 € |

