
HP-R-0046-353-103-5%-RH | |
|---|---|
DigiKey Part Number | 905-1019-ND |
Manufacturer | |
Manufacturer Product Number | HP-R-0046-353-103-5%-RH |
Description | SENSOR ROTARY 353DEG CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Flexible Membrane - Rotary Connector |
Datasheet | Datasheet |
Category | Actuator Type Flexible Membrane - Rotary |
Manufacturer Spectra Symbol | Linearity ±5% |
Series | Resistance 10 kOhms |
Packaging Bulk | Resistance Tolerance ±20% |
Part Status Active | Mounting Type Custom |
For Measuring Rotary Position | Termination Style Connector |
Technology Resistive | Operating Temperature -40°C ~ 85°C |
Rotation Angle - Electrical, Mechanical 0° ~ 353° | Package / Case Circle Sensor Strip |
Output Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,28160 € | 1.228,16 € |
| Unit Price without VAT: | 12,28160 € |
|---|---|
| Unit Price with VAT: | 14,61510 € |

