Resistive Sensor Rotary Position Flexible Membrane - Rotary Solder Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP-R-0046-353-103-3%-ST

DigiKey Part Number
905-HP-R-0046-353-103-3%-ST-ND
Manufacturer
Manufacturer Product Number
HP-R-0046-353-103-3%-ST
Description
SENSOR ROTARY 353DEG SOLDER TAB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Resistive Sensor Rotary Position Flexible Membrane - Rotary Solder Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectra Symbol
Series
Packaging
Bag
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
0° ~ 353°
Linear Range
-
Output
Resistive
Output Signal
-
Actuator Type
Flexible Membrane - Rotary
Linearity
±3%
Resistance
10 kOhms
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
Custom
Termination Style
Solder Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Circle Sensor Strip
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,21000 €21,21 €
1017,61300 €176,13 €
3016,10133 €483,04 €
5015,44080 €772,04 €
10014,58580 €1.458,58 €
25013,52548 €3.381,37 €
50012,77368 €6.386,84 €
Manufacturers Standard Package
Unit Price without VAT:21,21000 €
Unit Price with VAT:25,23990 €