
110-801 | |
|---|---|
DigiKey Part Number | 1684-1025-ND |
Manufacturer | |
Manufacturer Product Number | 110-801 |
Description | SENSOR AIR QUALITY CURRENT OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor Current |
Datasheet | Datasheet |
EDA/CAD Models | 110-801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | - | |
Output | Current | |
Operating Temperature | -10°C ~ 40°C | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 € | 17,27 € |
| Unit Price without VAT: | 17,27000 € |
|---|---|
| Unit Price with VAT: | 20,55130 € |


