972-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

972-001

DigiKey Part Number
1684-972-001-ND
Manufacturer
Manufacturer Product Number
972-001
Description
SENSOR HYDROGEN UART OUTPUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hydrogen (H2) Sensor UART
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SPEC Sensors (a division of Interlink Electronics)
Series
Packaging
Bulk
Part Status
Active
Type
Hydrogen (H2)
Oxygen Range
0 mbar ~ 2.5 bar
Accuracy
±15%
Output
UART
Operating Temperature
-20°C ~ 40°C
Voltage - Supply
2.6V ~ 3.6V
Current - Supply
10mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1120,38000 €120,38 €
5112,19000 €560,95 €
10109,13600 €1.091,36 €
25105,48160 €2.637,04 €
50102,97820 €5.148,91 €
Manufacturers Standard Package
Unit Price without VAT:120,38000 €
Unit Price with VAT:143,25220 €