
968-007 | |
|---|---|
DigiKey Part Number | 1684-1007-ND |
Manufacturer | |
Manufacturer Product Number | 968-007 |
Description | SENSOR ALCOHOL 0-3V OUTPUT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Alcohol (C2H6O) Sensor 0 V ~ 3 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Alcohol (C2H6O) | |
Accuracy | ±3% | |
Output | 0 V ~ 3 V | |
Operating Temperature | -40°C ~ 50°C | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,19000 € | 43,19 € |
| Unit Price without VAT: | 43,19000 € |
|---|---|
| Unit Price with VAT: | 51,39610 € |


