RF ANTENNA General Purpose Whip, Straight N Type Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14868

DigiKey Part Number
1568-14868-ND
Manufacturer
Manufacturer Product Number
14868
Description
915MHZ LORA FIBERGLASS ANTENNA T
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight N Type Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
SparkFun Electronics
Gain
6dBi
Packaging
Bulk
Termination
N Type Male
Part Status
Obsolete
Mounting Type
Connector Mount
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
15.748" (400.00mm)
Frequency (Center/Band)
915MHz
Applications
General Purpose
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.