
TOL-29534 | |
|---|---|
DigiKey Part Number | 1568-TOL-29534-ND |
Manufacturer | |
Manufacturer Product Number | TOL-29534 |
Description | SOLDER WICK #4 BLUE - NO CLEAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean Blue 0.110" (2.79mm) 5' (1.524m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | No Clean | |
ESD Protection | - | |
Color | Blue | |
Width | 0.110" (2.79mm) | |
Length | 5' (1.524m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |



