Lead Free Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar, 1.76 oz (50g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12878

DigiKey Part Number
1568-12878-ND
Manufacturer
Manufacturer Product Number
12878
Description
SOLDER PASTE - 50G (LEAD FREE)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Lead Free Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar, 1.76 oz (50g)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
-
Melting Point
-
Flux Type
-
Wire Gauge
-
Process
Lead Free
Form
Jar, 1.76 oz (50g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,09000 €18,09 €
Manufacturers Standard Package
Unit Price without VAT:18,09000 €
Unit Price with VAT:21,52710 €