
SEN-29468 | |
|---|---|
DigiKey Part Number | 1568-SEN-29468-ND |
Manufacturer | |
Manufacturer Product Number | SEN-29468 |
Description | SPARKFUN RED VISION CAMERA BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HM01B0 Camera Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | HM01B0 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,29000 € | 47,29 € |
| Unit Price without VAT: | 47,29000 € |
|---|---|
| Unit Price with VAT: | 56,27510 € |

