
SEN-26092 | |
|---|---|
DigiKey Part Number | 1568-SEN-26092-ND |
Manufacturer | |
Manufacturer Product Number | SEN-26092 |
Description | SPARKFUN MAGNETIC IMAGING TILE - |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV5053VA Magnetic Hall Effect Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Magnetic Hall Effect | |
Utilized IC / Part | DRV5053VA | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,02000 € | 86,02 € |
| Unit Price without VAT: | 86,02000 € |
|---|---|
| Unit Price with VAT: | 102,36380 € |

