
14031 | |
|---|---|
DigiKey Part Number | 1568-14031-ND |
Manufacturer | |
Manufacturer Product Number | 14031 |
Description | EVAL BOARD FOR DRV2605L |
Customer Reference | |
Detailed Description | DRV2605L - Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver, Haptic/Vibration | |
Embedded | No | |
Utilized IC / Part | DRV2605L | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |





