
PRT-21329 | |
|---|---|
DigiKey Part Number | 1568-PRT-21329-ND |
Manufacturer | |
Manufacturer Product Number | PRT-21329 |
Description | RISING CLAMP SCREW SOCKET - 10-W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer SparkFun Electronics | Current - UL 12 A |
Packaging Bag | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 16-24 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.25-1.5mm² |
Number of Positions 10 | Color Green |
Positions Per Level 10 | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

