
PRT-11984 | |
|---|---|
DigiKey Part Number | PRT-11984-ND |
Manufacturer | |
Manufacturer Product Number | PRT-11984 |
Description | CASE PLAS TRN CLR 4.25"LX2.402"W |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Translucent - Clear Hand Held, Split Sides 4.252" L x 2.402" W (108.00mm x 61.00mm) X 0.984" (25.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Arduino Mega | |
Size / Dimension | 4.252" L x 2.402" W (108.00mm x 61.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 10.3in² (66cm²) | |
Design | Hand Held, Split Sides | |
Material | Plastic, Non Specified | |
Color | Translucent - Clear | |
Thickness | - | |
Features | PCB Supports | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | - |


