Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS785075BQWDRBRQ1

DigiKey Part Number
296-TPS785075BQWDRBRQ1TR-ND - Tape & Reel (TR)
296-TPS785075BQWDRBRQ1CT-ND - Cut Tape (CT)
296-TPS785075BQWDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS785075BQWDRBRQ1
Description
IC REG LINEAR 0.75V 1A 8-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.75V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.13V @ 1A
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
60dB ~ 30dB (1kHz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,95600 €9,56 €
250,86800 €21,70 €
1000,77100 €77,10 €
2500,72472 €181,18 €
5000,69680 €348,40 €
1.0000,67381 €673,81 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,64541 €1.936,23 €
6.0000,63152 €3.789,12 €
9.0000,62456 €5.621,04 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €