
LCD-29467 | |
|---|---|
DigiKey Part Number | 1568-LCD-29467-ND |
Manufacturer | |
Manufacturer Product Number | LCD-29467 |
Description | SPARKFUN RED VISION TOUCH DISPLA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HM01B0 LCD Touchscreen 2" Display Raspberry Pi Pico Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Display | |
Function | LCD Touchscreen 2" | |
Utilized IC / Part | HM01B0 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,50000 € | 64,50 € |
| Unit Price without VAT: | 64,50000 € |
|---|---|
| Unit Price with VAT: | 76,75500 € |

