
GPS-29362 | |
|---|---|
DigiKey Part Number | 1568-GPS-29362-ND |
Manufacturer | |
Manufacturer Product Number | GPS-29362 |
Description | SPARKPNT GNSS FLEX MODULE - ZED- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ZED-X20P Global Navigation Satellite System (GNSS) Wireless (RF/RFID) Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Wireless (RF/RFID) | |
Function | Global Navigation Satellite System (GNSS) | |
Utilized IC / Part | ZED-X20P | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,62000 € | 236,62 € |
| Unit Price without VAT: | 236,62000 € |
|---|---|
| Unit Price with VAT: | 281,57780 € |

