


DD-27114 | |
|---|---|
DigiKey Part Number | 1568-DD-27114-ND |
Manufacturer | |
Manufacturer Product Number | DD-27114 |
Description | MYOWARE 2.0 WIRELESS SHIELD D&D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CH340, ESP32-WROOM Electromyography (EMG) Sensor MyoWare Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | MyoWare | |
Type | Sensor | |
Function | Electromyography (EMG) | |
Utilized IC / Part | CH340, ESP32-WROOM | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Qwiic | |
Note | PCB Trace Antenna(s) On-Board | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,28000 € | 23,28 € |
| Unit Price without VAT: | 23,28000 € |
|---|---|
| Unit Price with VAT: | 27,70320 € |








