
COM-27883 | |
|---|---|
DigiKey Part Number | 1568-COM-27883-ND |
Manufacturer | |
Manufacturer Product Number | COM-27883 |
Description | ENC MECH QUAD USER SELECT PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 64 Quadrature, 2-Bit User Selectable |
Datasheet | Datasheet |
Category | Actuator Type 6.35mm Dia Round End |
Manufacturer SparkFun Electronics | Detent Yes |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Mechanical | Orientation User Selectable |
Output Type Quadrature, 2-Bit | Termination Style PC Pin |
Pulses per Revolution 64 | Rotational Life (Cycles Min) 3M |
Voltage - Supply 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 € | 21,21 € |
| Unit Price without VAT: | 21,21000 € |
|---|---|
| Unit Price with VAT: | 25,23990 € |

