
COM-26454 | |
|---|---|
DigiKey Part Number | 1568-COM-26454-ND |
Manufacturer | |
Manufacturer Product Number | COM-26454 |
Description | SPARKFUN CBI LIGHT PIPE FOR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer SparkFun Electronics | Type Rigid |
Packaging Box | Mounting Type Board Mount, Press Fit, Right Angle |
Part Status Active | Lens Style Round with Domed Top |
Color Clear | Lens Size 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,64000 € | 67,64 € |
| Unit Price without VAT: | 67,64000 € |
|---|---|
| Unit Price with VAT: | 80,49160 € |

