Red, Green, Blue (RGB) 623nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 5.2V Red, 5.2V Green, 5.2V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM-25269

DigiKey Part Number
1568-COM-25269-ND
Manufacturer
Manufacturer Product Number
COM-25269
Description
SMD LED (PACK OF 20)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 623nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 5.2V Red, 5.2V Green, 5.2V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Color
Configuration
Independent
Lens Color
Tinted
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.00mm
Voltage - Forward (Vf) (Typ)
5.2V Red, 5.2V Green, 5.2V Blue
Current - Test
-
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
1.00mm L x 1.00mm W
Height (Max)
0.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,10000 €6,10 €
Manufacturers Standard Package
Unit Price without VAT:6,10000 €
Unit Price with VAT:7,25900 €