
COM-24840 | |
|---|---|
DigiKey Part Number | 1568-COM-24840-ND |
Manufacturer | |
Manufacturer Product Number | COM-24840 |
Description | BALUN 2.4GHZ ~ 2.5GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0805 (2012 Metric), 6 PC Pad |
Category | Impedance - Unbalanced/Balanced 50 / 100Ohm |
Manufacturer SparkFun Electronics | Phase Difference 180° ±10 |
Packaging Bulk | Insertion Loss (Max) 1.0dB |
Part Status Active | Package / Case 0805 (2012 Metric), 6 PC Pad |
Frequency Range 2.4GHz ~ 2.5GHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

